L130-4090002011001, Mid-Power LEDs - White White 4000 K 90-CRI, LUXEON 3020

L130-4090002011001, Mid-Power LEDs - White White 4000 K 90-CRI, LUXEON 3020
Изображения служат только для ознакомления,
см. техническую документацию
4194 шт., срок 6-8 недель
130 руб.
от 10 шт.84 руб.
от 100 шт.47 руб.
от 500 шт.34.46 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004658630
Артикул: L130-4090002011001
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
LUXEON® 3020 LEDs

Lumileds LUXEON® 3020 LEDs are hot-color targeted EMC-based 3.0mm x 2.0mm QFN LEDs, delivering superior efficacy with superior lumen maintenance and assurance of ANSI color compliance 85°C operating conditions. Lumileds LEDs enable mass production of affordable and reliable bulbs and lamps by simplifying system designs and integration with leading lm/$ and hot-color targeting.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 5000
If - Forward Current: 120 mA
Illumination Color: Neutral White
Lens Color: Tinted
Lens Dimensions: 2.6 mm x 1.6 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 45 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 3020
Power Rating: 360 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: LUXEON 3020
Subcategory: LEDs
Tradename: LUXEON
Type: White LEDs
Vf - Forward Voltage: 3.05 V
Viewing Angle: 110 deg
Wavelength/Color Temperature: 4000 K
Вес, г 0.05

Техническая документация

Datasheet
pdf, 3155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.