L1C1-4070000000000, High Power LEDs - White White 4000 K 70-CRI, LUXEON C Color

L1C1-4070000000000, High Power LEDs - White White 4000 K 70-CRI, LUXEON C Color
Изображения служат только для ознакомления,
см. техническую документацию
364 шт., срок 6-8 недель
660 руб.
от 10 шт.420 руб.
от 100 шт.300 руб.
от 250 шт.272.36 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8004658636
Артикул: L1C1-4070000000000
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON C Color Line LEDs

Lumileds LUXEON C Color Line LEDs are an optically advanced portfolio of color and white LEDs. The LEDs are designed for flawless color mixing with one focal length for all colors. This provides consistent radiation patterns from secondary optics and maximizes optical efficiency. The LEDs have a low dome design to keep the effective source size small while still improving light extraction. The LUXEON C Color LEDs are designed for smooth color mixing, maximum punch, and are optimal for architecture, entertainment, and emergency vehicle lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Neutral White
LED Size: 2 mm x 2 mm x 1.35 mm
Lens Color: Colorless
Lens Dimensions: 2 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 100 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 0808(2020 metric)
Power Rating: 1 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON C
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 2.75 V
Viewing Angle: 150 deg
Wavelength/Color Temperature: 4000 K
Вес, г 0.84

Техническая документация

Datasheet
pdf, 2943 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.