L1I0-0850150000000, Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series

Фото 1/3 L1I0-0850150000000, Infrared Emitters - High Power Infrared LED, 850 nm LUXEON IR Series
Изображения служат только для ознакомления,
см. техническую документацию
1412 шт., срок 6-8 недель
1 050 руб.
от 10 шт.700 руб.
от 25 шт.647 руб.
от 100 шт.509.73 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8004658639
Артикул: L1I0-0850150000000
Бренд: Lumileds

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
LUXEON IR Domed LEDs

Lumileds LUXEON IR Domed LEDs are high-power infrared emitters tailored to application needs by offering various products at multiple infrared wavelengths and optical radiation patterns. LUXEON IR Domed LEDs are provided at 850nm and 940nm and with emission patterns of 50°, 60°, 90°, 150°, and an asymmetric radiation pattern of 95° x 58°. These LEDs also feature an industry-standard 3.7mm x 3.7mm package. This design enables drop-in upgrades in applications that require high punch, long-range, and high uniformity, including positioning and depth measurement, biometric identification, and industrial automation. This package delivers a low 2.5°C/W thermal resistance and efficiently transfers heat away from the emitter for greater system reliability and performance. LUXEON IR Dome LEDs are compatible with a broad ecosystem of off-the-shelf lenses to ease system design.

Технические параметры

Beam Angle: 150 deg
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 1 A
Illumination Color: Infrared
Manufacturer: Lumileds
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 1.35 W
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 335 mW/sr
Series: LUXEON IR
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 3.2 V
Wavelength: 850 nm
Angle of Half Intensity 150°
Lens Shape Dome
Maximum Supply Voltage 3.7V
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 3
Peak Wavelength 850nm
Radiant Flux 1350mW
Radiant Intensity 335mW/sr
Series Luxeon IR Domed Line
Вес, г 0.29

Техническая документация

Datasheet
pdf, 2276 КБ
Datasheet
pdf, 1846 КБ
Datasheet
pdf, 1840 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.