L1T2-3090000000000, High Power LEDs - White White 3000 K 90-CRI, LUXEON TX

L1T2-3090000000000, High Power LEDs - White White 3000 K 90-CRI, LUXEON TX
Изображения служат только для ознакомления,
см. техническую документацию
2327 шт., срок 6-8 недель
890 руб.
от 10 шт.560 руб.
от 100 шт.406 руб.
от 250 шт.367.31 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8004658643
Артикул: L1T2-3090000000000
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON® TX High Power LEDs

Lumileds LUXEON® TX High Power LEDs deliver high efficacy with high flux density to enable directional and high-lumen applications. With Freedom from Binning and extreme performance, LUXEON TX LEDs are specified, targeted and tested hot, at real world operating temperatures, 85°C, to ensure in-application performance. LUXEON TX LEDs allow system optimization by blending the perfect combination of high efficacy and low system cost, while tight correlated color temperature ensures consistency in system color point.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 700 mA
Illumination Color: Warm White
LED Size: 3.7 mm x 3.7 mm x 2.018 mm
Lens Color: Colorless
Lens Dimensions: 3.3 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 200 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 1515(3737 metric)
Power Rating: 2 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON TX
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 3000 K
Вес, г 0.39

Техническая документация

Datasheet
pdf, 2247 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.