L2C5-30801205F1300, High Power LEDs - White White 3000 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
167 шт., срок 6-8 недель
2 330 руб.
от 10 шт. —
1 840 руб.
от 50 шт. —
1 710 руб.
от 100 шт. —
1 442.33 руб.
Добавить в корзину 1 шт.
на сумму 2 330 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
Luxeon CoB Core Range (Gen 4)Lumileds Luxeon CoB Core Range (Gen 4) are high power LEDs with efficacies >160lm/W for 70CRI and 80CRI products. The LEDs have a small light Emitting Surface (LES) and thermal resistance. Luxeon CoB Core Range (Gen 4) LEDs are hot tested at 85°C thus minimizing additional testing. The CoB Core Range (Gen 4) LEDs are available in 3-step MacAdam ellipse ensuring uniform optical performance in a wide range of applications.
Технические параметры
Цвет свечения | Белый | |
Brand: | Lumileds | |
Color Rendering Index - CRI: | 80 | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
If - Forward Current: | 600 mA | |
Illumination Color: | Warm White | |
LED Size: | 20 mm x 24 mm x 1.5 mm | |
Lens Color: | Tinted | |
Lens Dimensions: | 13 mm | |
Lens Shape: | Round Flat | |
Lens Transparency: | Diffused | |
Luminous Flux/Radiant Flux: | 3137 lm | |
Manufacturer: | Lumileds | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | COB-Chip-on-Board | |
Packaging: | Tube | |
Power Rating: | 21 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White CoB LEDs | |
Series: | LUXEON CoB Core | |
Subcategory: | LEDs | |
Tradename: | FreshFocus | |
Vf - Forward Voltage: | 35 V | |
Viewing Angle: | 115 deg | |
Wavelength/Color Temperature: | 3000 K | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Color | White, Warm | |
Configuration | Rectangle | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Current - Test | 600mA | |
ECCN | EAR99 | |
Height | 1.50mm | |
HTSUS | 8541.40.2000 | |
Lens Type | Flat | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lumens/Watt @ Current - Test | 149 lm/W | |
Luminous Flux @ Current/Temperature | 3137lm (Typ) | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Package | Tube | |
REACH Status | REACH Unaffected | |
Size / Dimension | 20.00mm L x 24.00mm W | |
Temperature - Test | 85В°C | |
Type | Chip On Board (COB) | |
Viewing Angle | 115В° | |
Voltage - Forward (Vf) (Typ) | 35V | |
Вес, г | 0.35 |
Техническая документация
Datasheet
pdf, 2585 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.