L2C5-30901202E09C0, High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core

L2C5-30901202E09C0, High Power LEDs - White White 3000 K 90-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
1 910 руб.
от 10 шт.1 330 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Номенклатурный номер: 8004658650
Артикул: L2C5-30901202E09C0
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB with CrispWhite Technology

Lumileds LUXEON CoB with CrispWhite Technology features a small Light Emitting Surface (LES) and industry-leading thermal resistance. These features enable designers to create simplified and more cost-effective luminaire designs. These LEDs provide efficacies of greater than 160lm/W for 70 Color Rendering Index (CRI) and 80 CRI products. LUXEON CoB LEDs are hot tested at 85°C and available in a 3-step MacAdam ellipse. These Lumileds CrispWhite LEDs offer uniform optical performance in various applications.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 200 mA
Illumination Color: Warm White
LED Size: 12 mm x 15 mm x 1.5mm
Lens Color: Tinted
Lens Dimensions: 9 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 679 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 7 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: LUXEON CoB CrispWhite
Subcategory: LEDs
Tradename: CrispWhite
Vf - Forward Voltage: 35 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 3000 K
Вес, г 0.35

Техническая документация

Datasheet
pdf, 2442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.