L2C5-40801204E0900, High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core

L2C5-40801204E0900, High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 6-8 недель
2 030 руб.
от 10 шт.1 410 руб.
от 50 шт.1 190 руб.
от 100 шт.939.50 руб.
Добавить в корзину 1 шт. на сумму 2 030 руб.
Номенклатурный номер: 8004658657
Артикул: L2C5-40801204E0900
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range High Density LEDs

Lumileds LUXEON CoB (Chip on Board) Core Range High-Density LEDs are designed to achieve an extremely high Center Beam Candle Power (CBCP) for crisp light beams with high luminance and color uniformity. Featuring a small 11mm, 9mm, or 6mm Light Emitting Surface (LES), the LUXEON CoB Core Range HD LEDs deliver a flux range as high as 8000 lumens. LUXEON CoB Core Range HD LEDs also offer industry-leading thermal resistance, enabling designers to use fewer and smaller heatsinks.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 700 mA
Illumination Color: Neutral White
Lens Color: Tinted
Lens Dimensions: 9 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 3167 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 25.9 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: LUXEON CoB Core
Subcategory: LEDs
Tradename: FreshFocus
Vf - Forward Voltage: 37 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K
Вес, г 3

Техническая документация

Datasheet
pdf, 1793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.