L2C5-40801208F1500, High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core

L2C5-40801208F1500, High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
777 шт., срок 6-8 недель
2 040 руб.
от 100 шт.1 520 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Номенклатурный номер: 8004658658
Артикул: L2C5-40801208F1500
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
Luxeon CoB Core Range (Gen 4)
Lumileds Luxeon CoB Core Range (Gen 4) are high power LEDs with efficacies >160lm/W for 70CRI and 80CRI products. The LEDs have a small light Emitting Surface (LES) and thermal resistance. Luxeon CoB Core Range (Gen 4) LEDs are hot tested at 85°C thus minimizing additional testing. The CoB Core Range (Gen 4) LEDs are available in 3-step MacAdam ellipse ensuring uniform optical performance in a wide range of applications.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 900 mA
Illumination Color: Neutral White
LED Size: 20 mm x 24 mm x 1.5 mm
Lens Color: Tinted
Lens Dimensions: 15 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 4905 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 31.3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: LUXEON CoB Core
Subcategory: LEDs
Tradename: FreshFocus
Vf - Forward Voltage: 34.8 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K
Вес, г 16

Техническая документация

Datasheet
pdf, 3016 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.