LHUV-0405-A065, High Power LEDs - Single Color UV/NUV 405nm - 410nm LUXEON UV U Line

LHUV-0405-A065, High Power LEDs - Single Color UV/NUV 405nm - 410nm LUXEON UV U Line
Изображения служат только для ознакомления,
см. техническую документацию
5072 шт., срок 6-8 недель
2 350 руб.
от 10 шт.1 620 руб.
от 25 шт.1 500 руб.
от 100 шт.1 250.71 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8004658661
Артикул: LHUV-0405-A065
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUXEON® UV U LEDs

Lumileds LUXEON® UV U Line LEDs are high power density, efficient devices powered by leading Chip Scale Package technology. The LEDs are offered in micro package sizes compared to other ultraviolet and violet LEDs. The UV U Line are undomed SMT devices that can be assembled in tight arrays with spacing of only 200 microns.

Технические параметры

Длина волны,нм 405
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 500 mA
Illumination Color: Ultraviolet(NUV)
LED Size: 1.7 mm x 1.3 mm
Lens Color: Colorless
Lens Dimensions: 1 mm x 1mm
Lens Shape: Square
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 675 mW
Manufacturer: Lumileds
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: UV LEDs(Ultraviolet)
Series: LUXEON UV U1
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 125 deg
Wavelength/Color Temperature: 405 nm
Вес, г 0.27

Техническая документация

Datasheet
pdf, 2010 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.