LMZ8-SW27, High Power LEDs - White White 2700 K 80-CRI, LUXEON MZ

LMZ8-SW27, High Power LEDs - White White 2700 K 80-CRI, LUXEON MZ
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 6-8 недель
2 490 руб.
от 10 шт.1 720 руб.
от 25 шт.1 580 руб.
от 100 шт.1 324.57 руб.
Добавить в корзину 1 шт. на сумму 2 490 руб.
Номенклатурный номер: 8004658663
Артикул: LMZ8-SW27
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON® MZ LEDs

Lumileds LUXEON® MZ LEDs are illumination-grade multi-die LEDs designed to enable outdoor and industrial applications, with all of the features of LUXEON M including the identical solder footprint but allowing for tighter beam control and higher punch due to a smaller apparent source size. With Freedom from Binning and leading performance, LUXEON MZ falls within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 700 mA
Illumination Color: Warm White
LED Size: 4.2 m x 4 mm x 0.74 mm
Lens Color: Tinted
Lens Shape: Square
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 710 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON MZ
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 12 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 2700 K
Вес, г 0.98

Техническая документация

Datasheet
pdf, 2756 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.