LXML-PF01, High Power LEDs - Single Color LUXEON Rebel Color, Far Red 720 - 750nm

LXML-PF01, High Power LEDs - Single Color LUXEON Rebel Color, Far Red 720 - 750nm
Изображения служат только для ознакомления,
см. техническую документацию
1326 шт., срок 6-8 недель
1 140 руб.
от 10 шт.760 руб.
от 25 шт.651 руб.
от 100 шт.551.50 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004658667
Артикул: LXML-PF01
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUXEON® Rebel Color Line LEDs

Lumileds LUXEON Rebel Color Line LEDs deliver leading light output, color stability, flux density, and clear saturated colors. These color line LEDs are ideal for a wide variety of lighting, signaling, signage, and entertainment applications. Every LUXEON Rebel Color emitter has built-in quality, reliability, lumen maintenance, and the ease of manufacturing needed to create a superior, high-quality light. LUXEON Rebel Color emitters give designers an endless palette of colors to work with, adding interest, dimension, and liveliness to all lighting projects.

Технические параметры

Длина волны,нм 750
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Far Red
Lens Color: Colorless
Lens Dimensions: 2.61 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 260 mW
Manufacturer: Lumileds
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Packaging: Reel, Cut Tape
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Red LEDs
Series: LUXEON Rebel Color
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Vf - Forward Voltage: 1.8 V
Viewing Angle: 125 deg
Wavelength/Color Temperature: 735 nm
Вес, г 5

Техническая документация

Datasheet
pdf, 2933 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.