LXR8-RW35, High Power LEDs - White White 3500 K 80-CRI, LUXEON M

LXR8-RW35, High Power LEDs - White White 3500 K 80-CRI, LUXEON M
Изображения служат только для ознакомления,
см. техническую документацию
213 шт., срок 7-9 недель
2 930 руб.
от 10 шт.2 020 руб.
от 25 шт.1 860 руб.
от 100 шт.1 450.98 руб.
Добавить в корзину 1 шт. на сумму 2 930 руб.
Номенклатурный номер: 8004658668
Артикул: LXR8-RW35
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON® M High Flux Density & Efficacy LEDs

Lumileds LUXEON® M High Flux Density & Efficacy LEDs are illumination grade multi-die LEDs designed to enable outdoor and industrial applications targeting either high efficiency or low cost. With Freedom from Binning and leading performance, the LUXEON M LEDs fall within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real-world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 1400 mA
Illumination Color: Warm White
Lens Color: Tinted
Lens Dimensions: 6.4 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 745 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: 2828(7070 metric)
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON M
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 6 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 3500 K
Вес, г 0.3

Техническая документация

Datasheet
pdf, 2724 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.