LXZ1-5770, High Power LEDs - White White 5700 K 70-CRI, LUXEON Z

LXZ1-5770, High Power LEDs - White White 5700 K 70-CRI, LUXEON Z
Изображения служат только для ознакомления,
см. техническую документацию
3967 шт., срок 6-8 недель
770 руб.
от 10 шт.490 руб.
от 100 шт.354 руб.
от 500 шт.278.72 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Альтернативные предложения1
Номенклатурный номер: 8004658669
Артикул: LXZ1-5770
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON Z LEDs

Lumileds LUXEON ® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 70
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 500 mA
Illumination Color: Cool White
LED Size: 1.7 mm x 1.3 mm x 0.69 mm
Lens Color: Colorless
Lens Shape: Square
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 140 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON Z
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 5700 K
Вес, г 0.43

Техническая документация

Datasheet
pdf, 2270 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.