LXZ1-PL03, High Power LEDs - Single Color LUXEON Z Color Line, Amber 594nm - 604nm

LXZ1-PL03, High Power LEDs - Single Color LUXEON Z Color Line, Amber 594nm - 604nm
Изображения служат только для ознакомления,
см. техническую документацию
4143 шт., срок 6-8 недель
950 руб.
от 10 шт.630 руб.
от 25 шт.556 руб.
от 100 шт.455.12 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Номенклатурный номер: 8004658671
Артикул: LXZ1-PL03
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUXEON Z LEDs

Lumileds LUXEON ® Z LEDs offer high density, flexibility, and freedom of design. Available in the full spectrum of colors from 440nm to 670nm, including Lime, LUXEON Z LEDs enable highly efficient color mixing with a convenient above-blackbody color point. The LUXEON Z Color Line is ideal for entertainment and stage lighting, indoor and outdoor architectural lighting, emergency vehicle lighting, remote phosphor applications, and a wide spectrum of specialty lighting applications.

Технические параметры

Длина волны,нм 594
Brand: Lumileds
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 500 mA
Illumination Color: Amber
Lens Color: Colorless
Lens Shape: Rectangular
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 24 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Amber LEDs
Series: LUXEON Z Color
Subcategory: LEDs
Tradename: LUXEON
Type: Single Color LEDs
Vf - Forward Voltage: 2.25 V
Viewing Angle: 145 deg
Wavelength/Color Temperature: 599 nm
Вес, г 2

Техническая документация

Datasheet
pdf, 2782 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.