KSZ8041NL-TR, Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 25 шт. —
470 руб.
от 100 шт. —
439 руб.
от 1000 шт. —
381.52 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8041 Ethernet TransceiversMicrochip Technology KSZ8041 Ethernet Transceivers are single-supply 10BASE-T/100BASE-TX physical layer transceivers that provide MII/RMII/SMII interfaces to transmit and receive data. These transceivers utilize a unique mixed-signal design to extend signaling distance while reducing power consumption. The KSZ8041 transceivers feature HP auto MDI/MDI-X, which provides the most robust solution for eliminating the need to differentiate between crossover and straight-through cables. The LinkMD ® TDR-based cables diagnostic permits the identification of faulty copper cabling.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | MII, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | MLF-32 |
Part # Aliases: | KSZ8041NL TR |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8041 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 58.3 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | QFN |
Pin Count | 32 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3, IEEE 802.3u |
Typical Data Rate | 100Mbps |
Typical Operating Supply Voltage | 3.3 V |
Вес, г | 5.292 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем