KSZ8081RNDCA-TR, Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 25 шт. —
310 руб.
от 100 шт. —
281 руб.
от 1000 шт. —
244.27 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8081RND 10Base-T/100Base-TX TransceiversMicrochip Technology KSZ8081RND 10Base-T/100Base-TX Ethernet Physical-Layer Transceivers are single-supply 10Base-T/100Base-TX ethernet physical-layer transceivers for the transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ8081RND is a highly-integrated PHY solution. It reduces board cost and simplifies board layout by using on-chip termination resistors for the differential pairs, and by integrating a low-noise regulator to supply the 1.2V core, and by offering 1.8/2.5/3.3V digital I/O interface support. The KSZ8081RND offers the Reduced Media Independent Interface (RMII) for direct connection to RMII-compliant MACs in Ethernet processors and switches. As the power-up default, the KSZ8081RND uses a 50MHz crystal to generate all required clocks, including the 50MHz RMII reference clock output for the MAC.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | MII, RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | QFN-24 |
Part # Aliases: | KSZ8081RNDCA TR |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8081 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 47 mA |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Integrated CDR | Yes |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | QFN |
Pin Count | 24 |
Standard Supported | IEEE 802.3 |
Typical Data Rate | 100Mbit/s |
Вес, г | 0.93 |
Техническая документация
Datasheet
pdf, 1879 КБ
Datasheet KSZ8081RNACA-TR
pdf, 889 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем