KSZ9021GNI, Ethernet ICs GbE Physical Layer Transceiver with GMII/MII
![KSZ9021GNI, Ethernet ICs GbE Physical Layer Transceiver with GMII/MII](https://static.chipdip.ru/lib/487/DOC012487019.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 890 руб.
от 25 шт. —
1 500 руб.
от 100 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 890 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ9021 Gigabit Ethernet TransceiverMicrochip Technology KSZ9021 Gigabit Ethernet Transceiver is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021 reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 1 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 348 |
Interface Type: | GMII, MDI, MDI-X, MII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package / Case: | QFN-64 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ9021 |
Standard: | 10/1GBASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 555 mA |
Supply Voltage - Max: | 1.26 V, 3.465 V, 2.625 V |
Supply Voltage - Min: | 1.14 V, 3.135 V, 2.375 V |
Base Product Number | KSZ9021 -> |
Duplex | Full |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 8/8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 64-VFQFN Exposed Pad |
Protocol | Gigabit Ethernet |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 64-QFN (8x8) |
Type | Transceiver |
Voltage - Supply | 3.135V ~ 3.465V |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары