MIC803-29D3VM3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output

Фото 1/2 MIC803-29D3VM3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 25 шт.92 руб.
от 100 шт.82 руб.
от 3000 шт.68.77 руб.
Добавить в корзину 1 шт. на сумму 120 руб.
Номенклатурный номер: 8004658978
Артикул: MIC803-29D3VM3-TR

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
Модуль управления процессором 2,93 В 1 Активный низкий / открытый сток, 3-контактный SOT-23 T / R

Технические параметры

Accuracy: 2.5%
Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 4.5 uA
Output Current: 20 mA
Output Type: Open Drain
Package / Case: SOT-23-3
Part # Aliases: MIC803-29D3VM3 TR
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 230 ms
Series: MIC803
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.93 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog
Automotive No
Battery Backup Switching No
Chip Enable Signals No
ECCN (US) EAR99
EU RoHS Compliant
Manual Reset No
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Reset Active Time (ms) 420
Maximum Reset Threshold Voltage (V) 3.05
Maximum Supply Current (uA) 18
Minimum Operating Supply Voltage (V) 1
Minimum Operating Temperature (°C) -40
Minimum Reset Threshold Voltage (V) 2.81
Monitored Voltage (V) 1 to 5.5
Mounting Surface Mount
Number of Supervisors 1
Output Driver Active Low/Open Drain
Packaging Tape and Reel
Part Status Active
PCB changed 3
Pin Count 3
Power Fail Detection No
PPAP No
Supplier Package SOT-23
Type Voltage Supervisory
Typical Reset Threshold Voltage (V) 2.93
Watchdog Timer No
Вес, г 0.01

Техническая документация

Datasheet
pdf, 873 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем