MIC803-30D3VM3-TR, Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 25 шт. —
92 руб.
от 100 шт. —
82 руб.
от 3000 шт. —
68.77 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Технические параметры
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 4.5 uA |
Output Current: | 20 mA |
Output Type: | Open Drain |
Package / Case: | SOT-23-3 |
Part # Aliases: | MIC803-30D3VM3 TR |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 230 ms |
Series: | MIC803 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3 V |
Type: | Voltage Supervisory |
Watchdog Timers: | No Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Reset Active Time (ms) | 420 |
Maximum Reset Threshold Voltage (V) | 3.11 |
Maximum Supply Current (uA) | 18 |
Minimum Operating Supply Voltage (V) | 1 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 2.9 |
Monitored Voltage (V) | 1 to 5.5 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Output Driver | Active Low/Open Drain |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Power Fail Detection | No |
PPAP | No |
Supplier Package | SOT-23 |
Type | Voltage Supervisory |
Typical Reset Threshold Voltage (V) | 3 |
Watchdog Timer | No |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 873 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары