DSC8123CI2

6 680 руб.
от 2 шт.6 420 руб.
от 4 шт.6 200 руб.
Добавить в корзину 1 шт. на сумму 6 680 руб.
Номенклатурный номер: 8004662141

Описание

Электроэлемент
Programmable Oscillators Unprog MEMS Oscillator, -40C-85C, 25ppm

Технические параметры

Available Frequency Range 10MHz ~ 460MHz
Base Resonator MEMS
Current - Supply (Max) 32mA
Frequency Stability -
Frequency Stability (Total) В±25ppm
Function Enable/Disable
Height - Seated (Max) 0.035"(0.90mm)
Manufacturer Microchip Technology
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 85В°C
Output LVDS
Package / Case 6-SMD, No Lead
Packaging Tube
Part Status Active
Programmable Type Blank(User Must Program)
Ratings AEC-Q100
Series DSC8123
Size / Dimension 0.126" L x 0.098" W(3.20mm x 2.50mm)
Spread Spectrum Bandwidth -
Type XO(Standard)
Voltage - Supply 2.25V ~ 3.6V

Техническая документация