MAX4528ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 2 шт. —
1 950 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
Электроэлемент
ANALOGUE SWITCH, 1CH, PH-REVERSAL, NSOIC; No. of Channels:1Channels; Analogue Switch Type:SPDT; On State Resistance Max:110ohm; Supply Voltage Range:2.7V to 12V, ± 2.7V to ± 6V; Analogue Switch Case:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2 x SPDT |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 110 Ohm |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ± 2.7 V ~ 6 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 2 x SPDT |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.7 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Off Time - Max: | 100 ns |
On Resistance - Max: | 110 Ohms |
On Time - Max: | 100 ns |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX4528 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Switch Continuous Current: | 20 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем