SF11592-1092HBL.GN, AC Fans Axial Fan, 92x92x25mm, 115VAC, 30/37CFM, 0.13/0.19"H2O, Ball, Wire

SF11592-1092HBL.GN, AC Fans Axial Fan, 92x92x25mm, 115VAC, 30/37CFM, 0.13/0.19"H2O, Ball, Wire
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
8 990 руб.
от 10 шт.7 440 руб.
Добавить в корзину 1 шт. на сумму 8 990 руб.
Номенклатурный номер: 8004668391
Артикул: SF11592-1092HBL.GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\AC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Тип подшипника Ball
Рабочее напряжение,В 115
Производительность,м.куб./мин. 37
Размеры рамы,мм 92x92
Толщина,мм 25
Brand: Sunon
Current Type: AC
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Sunon
Part # Aliases: SF11592A-1092HBL.GN
Product Category: AC Fans
Product Type: AC Fans
Series: SF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Axial
Вес, г 280

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.