SF11592A-1092MSL.GN, AC Fans Axial Fan, 92x92x25mm, 115VAC, 21/26CFM, 0.08/0.09"H2O, Sleeve, Wire

SF11592A-1092MSL.GN, AC Fans Axial Fan, 92x92x25mm, 115VAC, 21/26CFM, 0.08/0.09"H2O, Sleeve, Wire
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6-8 недель
8 570 руб.
Добавить в корзину 1 шт. на сумму 8 570 руб.
Номенклатурный номер: 8004668394
Артикул: SF11592A-1092MSL.GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\AC Fans
Axial DC Fans for 5G Applications
Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Технические параметры

Потребляемая мощность, Вт 7
Тип подшипника Sleeve
Рабочее напряжение,В 115
Частота вращения,об./мин. 1700
Производительность,м.куб./мин. 26
Шум, дБA 30
Размеры рамы,мм 92x92
Толщина,мм 25
Brand: Sunon
Current Type: AC
Factory Pack Quantity: Factory Pack Quantity: 50
Housing Material: Aluminum
Manufacturer: Sunon
Part # Aliases: A09000420G-00
Pressure Type: 0.09 in H2O
Product Category: AC Fans
Product Type: AC Fans
Series: SF
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads
Type: Axial
Вес, г 280

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.