BMD-380-A-R, Bluetooth Modules - 802.15.1 nRF52840, chip antenna, open CPU

BMD-380-A-R, Bluetooth Modules - 802.15.1 nRF52840, chip antenna, open CPU
Изображения служат только для ознакомления,
см. техническую документацию
6190 шт., срок 6-8 недель
4 100 руб.
от 10 шт.3 510 руб.
от 50 шт.2 750 руб.
от 100 шт.2 473.31 руб.
Добавить в корзину 1 шт. на сумму 4 100 руб.
Номенклатурный номер: 8004668435
Артикул: BMD-380-A-R
Бренд: U-Blox

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BMD-380 Bluetooth Module

u-blox BMD-380 Bluetooth Module is a small form factor, advanced, highly flexible, and ultra-low power multiprotocol System on Module (SoM). This module enables Bluetooth 5 low energy and IEEE 802.15.4 (Thread and Zigbee) connectivity for portable and extremely low power embedded systems. The BMD-380 module comes with an Arm ® Cortex ® -M4 with a Floating-Point Unit (FPU) processor, integrated 2.4GHz transceiver, and an integrated antenna. This Bluetooth module provides a complete RF solution allowing faster time to market. The BMD-380 module also reduces development costs and full use of the Nordic Semiconductor nRF52840"s capabilities and peripherals.

Технические параметры

Antenna: Integrated
Brand: u-blox
Class: Bluetooth Low Energy(BLE)
Core: ARM Cortex M4
Data Rate: 2 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Range: 2.36 GHz to 2.5 GHz
Frequency: 2.43 GHz
Interface Type: I2C, SPI, UART
Manufacturer: u-blox
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Technique: GFSK
Modulation: GFSK
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 8 dBm
Packaging: Reel, Cut Tape
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Product: Bluetooth Modules
Protocol: Bluetooth 5.1
Receiver Sensitivity: -96 dBm
Sensitivity: -96 dBm
Shielding: Unshielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 32.7 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.