LST1-01H01-IR01-01, Infrared Emitters - High Power Infrared LED 850 nm, Starboard LUXEON IR

LST1-01H01-IR01-01, Infrared Emitters - High Power Infrared LED 850 nm, Starboard LUXEON IR
Изображения служат только для ознакомления,
см. техническую документацию
231 шт., срок 6-8 недель
2 840 руб.
от 10 шт.2 490 руб.
от 25 шт.2 080 руб.
от 50 шт.1 952.38 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8004668634
Артикул: LST1-01H01-IR01-01
Бренд: New Energy

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
LUMILEDS LUXEON IR Domed Starboards

NewEnergy LUMILEDS LUXEON IR Domed Starboards offer superior performance, maximum flexibility, and enable faster design. These starboards deliver high efficacy across the PAR range and are built with high power white/color LED technology. The IR domed starboards are available in two different peak wavelength options of 850nm and 940nm. These starboards come in four beam angle options (60°, 90°, 150°, and 95° x 58°). The LUMILEDS LUXEON IR domed starboards can be used to create multiple spectral configurations easily. Typical applications include surveillance systems, license plate scanning, automotive sensing, machine vision, and night vision.

Технические параметры

Beam Angle: 60 deg
Brand: New Energy
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 1 A
Illumination Color: Infrared
Manufacturer: New Energy
Maximum Operating Temperature: +105 C
Mounting Style: SMD/SMT
Packaging: Tray
Power Rating: 3.2 W
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 1350 mW/sr
Series: LUXEON IR Starboards
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 3.2 V
Wavelength: 850 nm
Вес, г 7.28

Техническая документация

Datasheet
pdf, 637 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.