LST1-01H07-GRN1-01, High Power LEDs - Single Color Green LED 520- 540nm Starboard LUXEON CZ

Фото 1/2 LST1-01H07-GRN1-01, High Power LEDs - Single Color Green LED 520- 540nm Starboard LUXEON CZ
Изображения служат только для ознакомления,
см. техническую документацию
611 шт., срок 7-9 недель
1 280 руб.
от 500 шт.1 000 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8004668643
Артикул: LST1-01H07-GRN1-01
Бренд: New Energy

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
LUMILEDS LUXEON C & CZ Starboards

NewEnergy LUMILEDS LUXEON C and CZ Starboards allow for rapid innovation through superior performance with maximum flexibility. These industry-leading high power LED starboards come with multiple color options to suit different applications and can be designed to exact required specifications. The LUXEON C and CZ Starboards offer a single focal length for all colors to ensure superior mixing and help in faster prototypes to test multiple options. The small source size of secondary optics of these LUXEON C and CZ Starboards reduces the size of secondary optics.

Технические параметры

Цвет свечения Зеленый
Длина волны,нм 540
Brand: New Energy
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 350 mA
Illumination Color: Green
Lens Color: Colorless
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 117 mW
Manufacturer: New Energy
Maximum Operating Temperature: +105 C
Mounting Style: SMD/SMT
Packaging: Tray
Power Rating: 3.7 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Green LEDs
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3.05 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 540 nm
Color Green
Configuration Starboard
Current - Max 1.05A
Current - Test 350mA
ECCN EAR99
Height 3.05mm
HTSUS 8541.40.2000
Lens Type Domed
Lumens/Watt @ Current - Test 117 lm/W
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Tray
Size / Dimension 19.89mm Dia
Temperature - Test 85В°C
Type LED Module
Viewing Angle 120В°
Voltage - Forward (Vf) (Typ) 3.05V
Вес, г 6

Техническая документация

Datasheet
pdf, 662 КБ
Datasheet
pdf, 614 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.