CFM2001S-P, Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 5VDC Output, 3.501x2x1"

CFM2001S-P, Switching Power Supplies AC-DC Module, 20 Watt, Open Frame, 85-264VAC Input, 5VDC Output, 3.501x2x1"
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 7-9 недель
5 700 руб.
от 5 шт.5 260 руб.
от 10 шт.4 770 руб.
Добавить в корзину 1 шт. на сумму 5 700 руб.
Номенклатурный номер: 8004668657
Артикул: CFM2001S-P

Описание

Power\Power Supplies\Switching Power Supplies
AC-DC Power Supply
The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

Технические параметры

Brand: Cincon
Cooling Method: Convection
Efficiency: 72%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 85 VAC
Input Voltage: 85 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 4.4 A
Output Power: 20 W
Output Voltage-Channel 1: 5 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM20
Subcategory: AC-DC Power Supply
Вес, г 100

Техническая документация

Datasheet
pdf, 334 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.