210-264, Daughter Cards & OEM Boards FMC-HDMI I/O Expansion Card
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 720 руб.
Добавить в корзину 1 шт.
на сумму 59 720 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
FMC-HDMI™ Peripheral BoardDigilent FMC-HDMI™ Peripheral Board is a dual HDMI input expansion card that extends FMC-compatible FPGA systems with two HDMI Type A input ports. This board enables developers to add HDMI input ports to Field-Programmable Gate Array (FPGA) based systems. The two FPGA Mezzanine Card (FMC) HDMI inputs ports are HDMI1 and HDMI2. The HDMI1 includes an ADI ADV7611 receiver and outputs a decoded, level translated digital video signal to the FPGA Mezzanine Card (FMC) connector. The HDMI2 provides an ADI AD8195 Buffer and outputs an HDMI-encoded signal to the FPGA Mezzanine Card (FMC) connector. This board offers a development platform and utilizes high-definition image capturing for use with image processing applications.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADV7611, AD8195 |
Manufacturer: | Digilent |
Operating Supply Voltage: | 1.8 V to 3.3 V |
Packaging: | Bulk |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Expansion Boards |
Subcategory: | Embedded Solutions |
ECCN | EAR99 |
Function | HDMI Receiver |
HTSUS | 8525.50.3035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | AD8195, ADV7611 |
Вес, г | 47.33 |
Техническая документация
Datasheet 210-264
pdf, 215 КБ
Datasheet 210-264
pdf, 212 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.