42TM011-RC, Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT

42TM011-RC, Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT
Изображения служат только для ознакомления,
см. техническую документацию
181 шт., срок 6-8 недель
1 050 руб.
от 100 шт.810 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8004668865
Артикул: 42TM011-RC

Описание

Passive Components\Audio Transformers / Signal Transformers
Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT

Технические параметры

Brand: Xicon
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 300 Hz to 3.4 kHz
Isolation Voltage: 100 V
Manufacturer: Xicon
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Packaging: Bulk
Power Rating: 200 mW
Primary Impedance: 1.5 kOhms
Primary Resistance: 120 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Audio
Secondary Impedance: 500 Ohms
Secondary Resistance: 50 Ohms
Series: 42TM
Subcategory: Transformers
Termination Style: Radial
Type: Pin Terminal Transformers
Brand Xicon
Factory Pack Quantity 100
Frequency Range 300 Hz to 3.4 kHz
Height 17 mm
Isolation Voltage 100 V
Length 22 mm
Manufacturer Xicon
Operating Temperature Range -30 C to+80 C
Packaging Bulk
Power Rating 200 mW
Primary Impedance 1.5 kOhms
Primary Resistance 120 Ohms
Product Audio
Product Category Transformers Audio Signal
RoHS Details
Secondary Impedance 500 Ohms
Secondary Resistance 50 Ohms
Series 42TM
Termination Style Radial
Width 15.01 mm
Вес, г 42

Техническая документация

Datasheet
pdf, 63 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.