AGL250V5-CSG196, FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs

AGL250V5-CSG196, FPGA - Field Programmable Gate Array IGLOO FPGA, 3KLEs
Изображения служат только для ознакомления,
см. техническую документацию
7 700 руб.
от 100 шт.6 190 руб.
Добавить в корзину 1 шт. на сумму 7 700 руб.
Номенклатурный номер: 8004670878
Артикул: AGL250V5-CSG196

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO Low Power Flash FPGAs

Microchip IGLOO Low Power Flash FPGAs offer a single-chip solution, re-programmability, an abundance of advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power-mode by consuming as low as 5µW power while retaining SRAM and register data. This technology also simplifies the power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These devices support the ARM-Cortex-M1 soft processor that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 348
Manufacturer: Microchip
Maximum Operating Frequency: 250 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 250000
Number of I/Os: 143 I/O
Number of Logic Elements: 3000 LE
Operating Supply Current: 20 uA
Operating Supply Voltage: 1.5 V
Package/Case: CSP-196
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: AGL250V5
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Total Memory: 36864 bit
Tradename: IGLOOe
Вес, г 7.4

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем