APT34F60B, MOSFET FREDFET MOS8 600 V 34 A TO-247
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 700 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
N-канал 600V 36A (Tc) 624W (Tc) сквозное отверстие TO-247 [B]
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Fall Time: | 34 ns |
Forward Transconductance - Min: | 32 S |
Id - Continuous Drain Current: | 36 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 624 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 165 nC |
Rds On - Drain-Source Resistance: | 190 mOhms |
Rise Time: | 43 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Typical Turn-Off Delay Time: | 115 ns |
Typical Turn-On Delay Time: | 43 ns |
Vds - Drain-Source Breakdown Voltage: | 600 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 4 V |
Base Product Number | APT34F60 -> |
Current - Continuous Drain (Id) @ 25В°C | 36A (Tc) |
Drain to Source Voltage (Vdss) | 600V |
Drive Voltage (Max Rds On, Min Rds On) | 10V |
ECCN | EAR99 |
FET Type | N-Channel |
Gate Charge (Qg) (Max) @ Vgs | 165nC @ 10V |
HTSUS | 8541.29.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 6640pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | TO-247-3 |
Power Dissipation (Max) | 624W (Tc) |
Rds On (Max) @ Id, Vgs | 210mOhm @ 17A, 10V |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Supplier Device Package | TO-247 [B] |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±30V |
Vgs(th) (Max) @ Id | 5V @ 1mA |
Вес, г | 8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары
ST Microelectronics
3 520 руб.