M2GL025-VFG400, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs

M2GL025-VFG400, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 27.6KLEs
Изображения служат только для ознакомления,
см. техническую документацию
16 700 руб.
от 25 шт.13 580 руб.
Добавить в корзину 1 шт. на сумму 16 700 руб.
Номенклатурный номер: 8004670966
Артикул: M2GL025-VFG400

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO®2 Field-Programmable Gate Arrays (FPGAs)
Microchip Technology IGLOO®2 Field-Programmable Gate Arrays (FPGAs) are ideal for general-purpose functions such as Gigabit Ethernet or dual PCI Express® control planes, bridging functions, input/output (I/O) expansion and conversion, video/image processing, system management, and secure connectivity. They are used in applications for the communications, industrial, medical, defense and aviation markets.

Технические параметры

Brand: Microchip Technology
Data Rate: 667 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 207 I/O
Number of Logic Elements: 27696 LE
Number of Transceivers: 4 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: LFBGA-400
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: M2GL025
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.26 V
Supply Voltage - Min: 1.14 V
Tradename: IGLOO2

Техническая документация

Datasheet
pdf, 1412 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем