M2GL090TS-1FG484I, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 86KLEs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 810 руб.
от 25 шт. —
60 660 руб.
Добавить в корзину 1 шт.
на сумму 69 810 руб.
Описание
Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO2 FPGAsMicrosemi's IGLOO®2 FPGAs offer best-in-class feature integration coupled with the lowest power, highest reliability and most advanced security in the industry. The device's high level of integration provides the lowest total system cost versus competitive FPGAs while improving reliability, significantly reducing power and providing unparalleled security. They provide a 4-input look-up table (LUT) based fabric, 5G transceivers, high-speed general purpose I/O (GPIO), block RAM and digital signal processing (DSP) blocks in a differentiated, cost- and power-optimized architecture.
Learn More
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 667 Mb/s |
Embedded Memory: | 2586 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 267 I/O |
Number of Logic Elements: | 86316 LE |
Number of Transceivers: | 4 Transceiver |
Operating Supply Voltage: | 1.2 V |
Package/Case: | FBGA-484 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | M2GL090TS |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Tradename: | IGLOO2 |
Automotive | No |
Copy Protection | No |
Device Logic Units | 86316 |
Device Number of DLLs/PLLs | 6 |
ECCN (US) | 3A991d. |
Embedded Memory (Kbit) | 2586 |
EU RoHS | Not Compliant |
Family Name | IGLOO®2 |
I/O Voltage (V) | 1.2|1.5|1.8|2.5|3.3 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 86316 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.14 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Multipliers | 84(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
PCIe | 2 |
Pin Count | 484 |
PPAP | No |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
SERDES Channels | 4 |
Speed Grade | 1 |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 109+112 |
Tradename | IGLOO |
User I/Os | 267 |
Вес, г | 17.79 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары