PD-9612GC/AC-EU, Power over Ethernet - PoE 12P Midspan BT 90W with NMS w/EU Cable

PD-9612GC/AC-EU, Power over Ethernet - PoE 12P Midspan BT 90W with NMS w/EU Cable
Изображения служат только для ознакомления,
см. техническую документацию
539 100 руб.
Добавить в корзину 1 шт. на сумму 539 100 руб.
Номенклатурный номер: 8004671065
Артикул: PD-9612GC/AC-EU

Описание

Power\Power Supplies\Power over Ethernet - PoE
PD-96xxGC 90W IEEE 802.3bt Midspans
Microsemi / Microchip PD-96xxGC Gigabit Midspans are PoE (Power over Ethernet) injectors that can provide up to 90W based on the IEEE 802.3bt standard. The PD-96xxGC Midspans are designed for remote powering of current as well as emerging high power applications, and are offered in 1, 6, 12, and 24 port variants.

Технические параметры

Approvals: UL/cUL, GS
Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
DC Output Connector: RJ45 Connector
Factory Pack Quantity: Factory Pack Quantity: 5
Input Voltage: 100 VAC to 240 VAC
Load Regulation: Regulated
Manufacturer: Microchip
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Mounting Style: Desktop
Number of Outputs: 1 Output
Number of Ports: 12 Port
Output Power: 95 W
Output Voltage-Channel 1: 50 V to 57 V
Product Category: Power over Ethernet-PoE
Product Type: Power over Ethernet-PoE
Product: Power over Ethernet
Series: PD-9612GC
Subcategory: AC-DC Power Supply
Вес, г 0.01

Техническая документация

Datasheet
pdf, 736 КБ