EVALKITSTKNX, Sub-GHz Development Tools Miniature transceiver STKNX evaluation and development kit

Фото 1/2 EVALKITSTKNX, Sub-GHz Development Tools Miniature transceiver STKNX evaluation and development kit
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 240 руб.
Добавить в корзину 1 шт. на сумму 59 240 руб.
Номенклатурный номер: 8004672693
Артикул: EVALKITSTKNX
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Sub-GHz Development Tools
EVALKITSTKNX STKNX Evaluation & Development Kit
STMicroelectronics EVALKITSTKNX STKNX Evaluation and Development Kit includes all components to evaluate STKNX circuit performance and to develop a KNX device to the TP1-256 standard. The system is controlled by an STM32F103RBT6 microcontroller hosting originally the KAIstack KNX protocol stack developed by TAPKO Technologies GmbH company. STMicroelectronics EVALKITSTKNX STKNX Evaluation and Development Kit allows the user to connect existing STM32 expansion boards or to develop a custom board to realize the complete prototype of a KNX device by using the Arduino and Morpho extension connectors.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STM32F103
Frequency: 32.768 kHz
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Evaluation Kits
Series: EVALKITSTKNX
Subcategory: Development Tools
Tool Is For Evaluation Of: STKNX
Maximum Operating Temperature +85 °C
Maximum Switching Frequency 16 MHz
Minimum Operating Temperature -40 °C
Width 70mm
Вес, г 70

Техническая документация

Datasheet
pdf, 244 КБ
Datasheet EVALKITSTKNX
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.