L7987L, Switching Voltage Regulators 61 V 2 A asynchronous step-down switching regulator adjustable current limit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6764 шт., срок 7-9 недель
820 руб.
от 10 шт. —
700 руб.
от 25 шт. —
557 руб.
от 250 шт. —
479.75 руб.
Добавить в корзину 1 шт.
на сумму 820 руб.
Альтернативные предложения2
Посмотреть аналоги2
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
L7987L Asynchronous Step-Down Switching RegulatorSTMicroelectronics L7987L Asynchronous Step-Down Switching Regulator is able to deliver up to 2A DC with an output voltage range from 0.8 V to almost V IN. The V BIAS pin features an embedded switchover that maximizes the efficiency at light load. An adjustable current limitation is designed to select the inductor RMS current accordingly with the nominal output current. The high switching frequency capability makes the size of the application compact. Pulse-by-pulse current sensing with digital frequency foldback implements an effective constant current protection over the different application conditions. The peak current foldback decreases the stress of the power components in heavy short-circuit conditions.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1920 |
Input Voltage, Max: | 61 V |
Input Voltage, Min: | 4.5 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 2 A |
Output Voltage: | 800 mV to 61 V |
Package / Case: | HTSSOP-16 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2.5 mA |
Series: | L7987L |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 250 kHz to 1.5 MHz |
Topology: | Buck |
Type: | Asynchronous Step-Down Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 61 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Type | Adjustable |
Output Voltage (V) | 0.8 to 61 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Switching Frequency (kHz) | 1650 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 2500 |
Typical Switch Current (A) | 2.7 |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 1642 КБ
Datasheet L7987L
pdf, 1524 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.