LIS2DS12TR, Accelerometers 3-axis MEMS accelerometer, +-2g/+-4g/+-8g/+-16g full scale, high-speed I2C/SPI d
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4395 шт., срок 6-8 недель
610 руб.
от 10 шт. —
390 руб.
от 100 шт. —
328 руб.
от 500 шт. —
272.59 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Accelerometers
LIS2D MEMS Digital Output Motion SensorsSTMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I 2 C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.
Технические параметры
Acceleration: | 2 g, 4 g, 8 g, 16 g |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 8000 |
Interface Type: | I2C, SPI |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 150 uA |
Output Type: | Digital |
Package / Case: | LGA-12 |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Resolution: | 16 bit |
Sensing Axis: | X, Y, Z |
Sensitivity: | 0.061 mg/digit to 0.488 mg/digit |
Sensor Type: | 3-axis |
Series: | LIS2DS12 |
Subcategory: | Sensors |
Supply Voltage - Max: | 1.98 V |
Supply Voltage - Min: | 1.62 V |
Acceleration (g) | ±2/±4/±8/±16 |
Automotive | No |
Axis Type | Triple |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 1.98 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 12 |
Pin Count | 12 |
PPAP | No |
Resonant Frequency (kHz) | 400(Max) |
Supplier Package | LGA |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 1.8 |
Вес, г | 0.007 |
Техническая документация
Datasheet
pdf, 1159 КБ
Datasheet LIS2DS12TR
pdf, 1450 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары