SPC564A-DISP, Development Boards & Kits - Other Processors Discovery Plus Kit SPC564A MCU BRD

SPC564A-DISP, Development Boards & Kits - Other Processors Discovery Plus Kit SPC564A MCU BRD
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 710 руб.
Добавить в корзину 1 шт. на сумму 55 710 руб.
Номенклатурный номер: 8004673050
Артикул: SPC564A-DISP
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Other Processors
SPC564A-DISP Discovery+ Evaluation Board
STMicroelectronics SPC564A-DISP Discovery+ Evaluation Board helps discover SPC56 A line Power Architecture Microcontrollers. This evaluation board provides full access to CPUs, GPI/O's, and peripherals such as CAN, UART, JTAG, KLine, and LIN. Free ready-to-run application firmware examples are available for the STMicroelectronics SPC564A-DISP Discovery+ Evaluation Board inside SPC5Studio to support quick evaluation and development. The SPC56A MCUs address the most complex automotive powertrain and transmission applications.

Технические параметры

Brand: STMicroelectronics
Core: e200z4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: SPC564A70L7
Interface Type: CAN, JTAG, SCI, UART
Manufacturer: STMicroelectronics
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-Other Processors
Product Type: Development Boards & Kits-Other Processors
Product: Discovery Kits
Series: SPC56A-DISCOVERY
Subcategory: Development Tools
Tool Is For Evaluation Of: SPC564A70L7
Вес, г 44.36

Техническая документация

Datasheet
pdf, 89 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.