SPC58EE80E7QMHAY, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications

SPC58EE80E7QMHAY, 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for High Performance Applications
Изображения служат только для ознакомления,
см. техническую документацию
400 шт., срок 7-9 недель
10 300 руб.
от 10 шт.8 710 руб.
от 25 шт.7 770 руб.
от 50 шт.7 100.92 руб.
Добавить в корзину 1 шт. на сумму 10 300 руб.
Номенклатурный номер: 8004673053
Артикул: SPC58EE80E7QMHAY
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
SPC5 32-bit Automotive Microcontrollers
STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

Технические параметры

ADC Resolution: 3x10 bit, 5x12 bit, 6x16 bit
Brand: STMicroelectronics
Core: e200z4d
Data Bus Width: 32 bit
Data RAM Size: 608 kB
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 400
I/O Voltage: 5.5 V
Interface Type: CAN FD, DSPI, LINFlexD, I2C
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 180 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 14 Channel
Number of I/Os: 144 I/O
Number of Timers/Counters: 13 Timer
Package / Case: eLQFP-176
Packaging: Tray
Processor Series: SPC58EE8
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 4 MB
Program Memory Type: Flash
Series: SPC58EE80E7QMHAY
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 1838 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.