STEVAL-IFP021V1, Power Management IC Development Tools 5V & 12V pwr line STEF05 STEF12 Eval

Фото 1/2 STEVAL-IFP021V1, Power Management IC Development Tools 5V & 12V pwr line STEF05 STEF12 Eval
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
13 010 руб.
Добавить в корзину 1 шт. на сумму 13 010 руб.
Номенклатурный номер: 8004673121
Артикул: STEVAL-IFP021V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
STEVAL-IFP021V1 Demonstration Board

STMicroelectronics STEVAL-IFP021V1 Demonstration Board is based on the STEF05 and STEF12 electronic fuses (E-Fuses). It is designed to help users evaluate the benefit of the complete protection offered by the E-Fuse family and to customize their own application. The E-Fuse family of hot-swap converters is designed to replace the mechanical fuses on low voltage power lines. The STEF05 and STEF12 are integrated electronic fuses optimized for monitoring output current and input voltage. Connected in series to the 5V/12V rails, the e-fuses are capable of protecting the electronic circuitry on the output from overcurrent and overvoltage.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: STEF05, STEF12
Input Voltage: 5 V, 12 V
Manufacturer: STMicroelectronics
Output Current: 3.6 A
Output Voltage: 5 V, 12 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: STEVAL-IFP021V1
Subcategory: Development Tools
Tool Is For Evaluation Of: STEF05, STEF12
Type: Hot Swap Voltage Controller
Featured Device STEF05, STEF12
Kit Classification Development Board
Kit Name Power Line Protection Board
Вес, г 113.4

Техническая документация

Datasheet
pdf, 152 КБ
Datasheet
pdf, 164 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.