STEVAL-ILL002V4, LED Lighting Development Tools HB LED W/ DIAGNOSTIC
![Фото 1/2 STEVAL-ILL002V4, LED Lighting Development Tools HB LED W/ DIAGNOSTIC](https://static.chipdip.ru/lib/696/DOC028696932.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/231/DOC028231833.jpg)
3 шт., срок 6-8 недель
16 390 руб.
Добавить в корзину 1 шт.
на сумму 16 390 руб.
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
This demonstration board provides a complete solution for driving 40 high-brightness green LEDs manufactured by Toshiba.
Технические параметры
Brand: | STMicroelectronics |
Core: | ST7FLITE39F2M6, STP08DP05TTR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | High Brightness LED Arrays |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 7 V to 32 V |
Output Current: | 20 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | STEVAL-ILL002V4 |
Subcategory: | Development Tools |
Featured Device | STP08DP05 |
For Use With | Microcontroller |
Kit Classification | Demonstration Board |
Kit Name | STEVAL |
LED Technology | LED Driver |
Вес, г | 184 |
Техническая документация
Datasheet
pdf, 151 КБ
Datasheet STEVAL-ILL002V4
pdf, 144 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары