STEVAL-ILL070V4, LED Lighting Development Tools 35 W dimmable single string LED driver using HVLED001A and STF10LN80K5
![Фото 1/2 STEVAL-ILL070V4, LED Lighting Development Tools 35 W dimmable single string LED driver using HVLED001A and STF10LN80K5](https://static.chipdip.ru/lib/270/DOC030270887.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC007517604.jpg)
13 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 470 руб.
Добавить в корзину 1 шт.
на сумму 21 470 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STEVAL-ILL070V4 LED DriverSTMicroelectronics STEVAL-ILL070V4 LED Driver can drive one LED string with a 700mA maximum output current. Adjust the LED current with a 0-10V interface or PWM signal (for example, provided by a microcontroller) on the SELV portion of the board. This board has universal input capability and is suitable for worldwide designs.
Технические параметры
Brand: | STMicroelectronics |
Core: | HVLED001A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | HVLED001A, STF10LN80K5 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 90 VAC to 305 VAC |
Output Current: | 700 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL070V4 |
Subcategory: | Development Tools |
Base Product Number | STEVAL -> |
Current - Output / Channel | 700mA |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8504.40.9510 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 6, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | HVLED001A |
Voltage - Input | 90 ~ 305 VAC |
Voltage - Output | 24V ~ 48V |
Вес, г | 126.2 |
Техническая документация
Datasheet
pdf, 394 КБ
Datasheet STEVAL-ILL070V4
pdf, 362 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары
ST Microelectronics
20 940 руб.
ST Microelectronics
22 200 руб.