STEVAL-ILL085V1, LED Lighting Development Tools Wide input and wide output voltage LED driver with high power factor and low THD based on HV

STEVAL-ILL085V1, LED Lighting Development Tools Wide input and wide output voltage LED driver with high power factor and low THD based on HV
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
19 840 руб.
Добавить в корзину 1 шт. на сумму 19 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673140
Артикул: STEVAL-ILL085V1
Бренд: STMicroelectronics

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
STEVAL-ILL085V1 LED Driver Board

STMicroelectronics STEVAL-ILL085V1 LED Driver board uses the HVLED001A power management IC to improve power quality. The STEVAL-ILL085V1 board has an efficiency of 90%, consumes below 0.5W power in standby mode, and includes short-circuit and open-circuit LED protection. The STEVAL-ILL085V1 LED Driver Board has a unique design with respect to form factor and proven high thermal stability. The board houses other discrete power devices such as MOSFETs, transil, diodes, and Constant-Voltage / Constant-Current (CV/CC) controllers.

Технические параметры

Brand: STMicroelectronics
Core: HVLED001A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: HVLED001A
Manufacturer: STMicroelectronics
Operating Supply Voltage: 90 VAC to 300 VAC
Output Current: 700 mA
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Series: STEVAL-ILL085V1
Subcategory: Development Tools
Вес, г 216.5

Техническая документация

Datasheet
pdf, 311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.