STEVAL-MKI158V1, Acceleration Sensor Development Tools AIS3624DQ adapter board for a standard DIL24 socket
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7-9 недель
4 420 руб.
Добавить в корзину 1 шт.
на сумму 4 420 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
STEVAL-MKI158V1 AIS3624DQ Adapter BoardSTMicroelectronics STEVAL-MKI158V1 adapter board is designed to facilitate the evaluation of MEMS inertial devices in the AIS3624DQ product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI158V1 can be plugged into a standard DIL24 socket.
Технические параметры
Acceleration: | 6 g, 12 g, 24 g |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STEVAL-MKI109V2 |
Interface Type: | I2C, SPI |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 2.4 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Adapter Boards |
Sensing Axis: | Triple Axis |
Series: | STEVAL-MKI158V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AIS3624DQ |
Type: | Accelerometer Sensor |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8473.30.1180 |
Interface | IВІC, SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Other Related Documents | http://www.st.com/st-web-ui/static/active/en/resou |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±6g, 12g, 24g |
Sensitivity | 11.7mg/digit, 5.9mg/digit, 2.9mg/digit |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | AIS3624DQ |
Voltage - Supply | 2.4V ~ 3.6V |
Для Использования с | STMicroelectronics STEVAL-MKI109V2 Motherboard |
Тип Аксессуара | Adapter Board |
Вес, г | 3.3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары