Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM8AF52AATAY, 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flas

STM8AF52AATAY, 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 128kb Flas
Изображения служат только для ознакомления,
см. техническую документацию
540 шт., срок 6-8 недель
1 950 руб.
от 10 шт.1 680 руб.
от 25 шт.1 500 руб.
от 100 шт.1 209.60 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Номенклатурный номер: 8004673384
Артикул: STM8AF52AATAY
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STMicroelectronics STM8A 8-Bit Microcontrollers
STMicroelectronics STM8A 8-Bit Microcontrollers are is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8A series is intended for automotive applications where no compromise on parameters is possible, from reliability to system cost effectiveness. These are modular, provides high performance and offers the flexibility required for short development cycles. Its true data EEPROM, combined with the capability to withstand up to 150°C ambient temperature, make the series a sustainable choice for automotive applications.
Learn More

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: STM8A
Data Bus Width: 8 bit
Data RAM Size: 6 kB
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 540
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 24 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 68 I/O
Package/Case: LQFP-80
Packaging: Tray
Processor Series: STM8A
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: STM8AF52AA
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.64

Техническая документация

Datasheet
pdf, 1480 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.