STM8S103F2P6, 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4385 шт., срок 7-9 недель
520 руб.
от 10 шт. —
420 руб.
от 100 шт. —
337 руб.
от 250 шт. —
295.45 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S 8-bit MicrocontrollerThe STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | RAM |
Data ROM Size: | 640 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 1480 |
Interface Type: | I2C, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 7 Timer |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Processor Series: | STM8S |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 4 kB |
Program Memory Type: | Flash |
Series: | STM8S103F2 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
Data Bus Width | 8 Bit |
Device Core | STM8 |
Family Name | STM8S |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate | 16 MHz |
Maximum Power Dissipation | 238 mW |
Maximum Speed | 16 MHz |
Number of Programmable I/Os | 16 |
Number of Timers | 7 |
On-Chip ADC | 5-chx10-bit |
Operating Supply Voltage | 3.3|5 V |
Operating Temperature | -40 to 85 ?C |
Package | 20TSSOP |
Packaging | Tape & Reel |
Program Memory Size | 4 KB |
Program Memory Type | Flash |
Rad Hard | No |
RAM Size | 1 KB |
Watchdog | 2 |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 1645 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары