Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

STM8S103F3P3, 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte

STM8S103F3P3, 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte
Изображения служат только для ознакомления,
см. техническую документацию
1455 шт., срок 7-9 недель
650 руб.
от 10 шт.530 руб.
от 100 шт.416 руб.
от 250 шт.366.85 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Альтернативные предложения1
Номенклатурный номер: 8004673397
Артикул: STM8S103F3P3
Бренд: STMicroelectronics

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S 8-bit Microcontroller
The STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.

Технические параметры

ADC Resolution: 10 bit
Brand: STMicroelectronics
Core: STM8
Data Bus Width: 8 bit
Data RAM Size: 1 kB
Data RAM Type: RAM
Data ROM Size: 640 B
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 1480
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 16 I/O
Number of Timers/Counters: 7 Timer
Package/Case: TSSOP-20
Packaging: Tube
Processor Series: STM8S
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 8 kB
Program Memory Type: Flash
Series: STM8S103F3
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.95 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 1645 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.