STM8S207MBT6B, 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
536 шт., срок 7-9 недель
1 590 руб.
от 10 шт. —
1 090 руб.
от 100 шт. —
981 руб.
от 250 шт. —
778.85 руб.
Добавить в корзину 1 шт.
на сумму 1 590 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
STM8S 8-bit MicrocontrollerThe STMicroelectronics STM8S 8-bit Microcontroller (MCU) family combines leading-edge performance, robustness, peripherals, and cost-effectiveness. These high-performance STMicroelectronics STM8S MCUs feature an advanced 20 MIP STM8 8-bit core with Harvard Architecture and 3-stage Pipeline, robust architecture (dual watchdogs, clock security, and IEC61967-compliant EMI emission), a rich peripheral set (10-bit ADC, advanced timers, CAN, UARTs, SPI, I2C), and maximum integration (true EEPROM, 16MHz and 128KHz on-chip RC oscillators). The STMicroelectronics STM8S family meets the demanding requirements of industrial and appliance applications while providing a host of other benefits, including excellent performance and code density, scalability in memory, and reduced system cost and external component needs.
Технические параметры
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 6 kB |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | 12C, CAN, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 68 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-80 |
Packaging: | Tray |
Processor Series: | STM8S20x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | EEPROM |
Series: | STM8S207MB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
Вес, г | 0.64 |
Техническая документация
Datasheet
pdf, 1378 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары