TL432AIL3T, Voltage References Prog Shunt Ref 2.5 36V 1-100mA 0.22 Ohm

Фото 1/3 TL432AIL3T, Voltage References Prog Shunt Ref 2.5 36V 1-100mA 0.22 Ohm
Изображения служат только для ознакомления,
см. техническую документацию
21887 шт., срок 6-8 недель
110 руб.
от 10 шт.75 руб.
от 100 шт.48 руб.
от 500 шт.37.18 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения3
Номенклатурный номер: 8004673567
Артикул: TL432AIL3T
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Voltage References
Standard Products
STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.

Технические параметры

Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: Adjustable
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL432
Shunt Current - Max: 100 mA
Shunt Current - Min: 1 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 100 PPM/C
Topology: Shunt References
Base Product Number TL432 ->
Current - Cathode 700ВµA
Current - Output 100mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 105В°C (TA)
Output Type Adjustable
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reference Type Shunt
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Tolerance В±1%
Voltage - Output (Max) 36V
Voltage - Output (Min/Fixed) 2.495V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 670 КБ
Datasheet
pdf, 654 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.