6N137VM, High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers

6N137VM, High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.230 руб.
от 100 шт.167 руб.
от 1000 шт.144.64 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004673732
Артикул: 6N137VM

Описание

Opto-electronics\Optocouplers/Photocouplers\High Speed Optocouplers
High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 10 ns
If - Forward Current: 10 mA
Isolation Voltage: 2500 Vrms
Manufacturer: onsemi
Maximum Collector Current: 50 mA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 50 mA
Output Type: Open Collector
Package/Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 30 ns
Series: 6N137M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 5 V
Вес, г 0.89

Дополнительная информация

Калькуляторы группы «Оптопары с логическим выходом»